Easter Opening Hours and Delivery Dates here

GAD-201G Automatic Distortion Meter

Order Code:

90-6247

Brand: GW Instek MPN: GAD-201G
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The GW Instek GAD-201G distortion meter is aimed at total harmonic distortion (THD) and AC voltage measurement at audio frequency range, from 20 to 20kHz. The GW Instek GAD-201G frequency and voltage values are displayed simultaneously on dual meters, with the measurement range automatically switching over full scale.

Shortcut keys are provided on the GW Instek GAD-201G for the more commonly used 400Hz, 1kHz, and 10kHz measurements. Output terminal feeds basic waveform (X) and harmonic distortion (Y) to external monitoring device. Residual distortion, including hum and noise, is kept at a minimum level of 0.03%, making the GW Instek GAD-201G ideal for high-class audio application.


  • Automatic level and distortion measurements
  • Auto or hold function selectable
  • 0.1% to 100% in 7 distortion ensuring ranges
  • 20Hz to 20kHz in 3 continuous ranges
  • 400Hz, 1kHz, 10kHz 3 frequency spots
  • 1mVrms to 300Vrms in 12 ACV measuring ranges
  • Manufacturers part no. GW Instek GAD-201G
Channel 1 Frequency Range 20Hz to 20kHz in 3 continuous ranges with fine adjustment tuning
Frequency Range 20Hz to 20kHz in 3 continuous ranges with fine adjustment tuning
Testing Range 0.1% to 100% full scale in 7 ranges (auto ranging)
Testing Type Distortion Meter
Type Automatic Distortion Meter

Trustpilot