Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Taiway 100-SP3-T100B1M1QE Miniature Toggle Switch SPDT Centre Off

Order Code:  

75-0212

  Copy to clipboard
Brand: Taiway  Copy to clipboard MPN: 100-SP3-T100B1M1QE Copy to clipboard
  • Quickly find another product in this range by Action:

    On / none / on On / off / on
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.83
25+ £2.06
100+ £1.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
388 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniature SPDT toggle switch from Taiway with On-Off-On operation.


  • Contact rating 5A 250VAC
  • 50,000 make and break cycles at full load
  • Solder lug terminations
  • Epoxy terminal seal
  • Silver plated contacts
  • 10.4mm long actuator
  • Overall dimensions (L x W x H) 12.7 x 6.6 x 17.8mm
  • UL Approved
Type Toggle switch
Contact Configuration SPDT
Max. Current 5A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


20 September 2015 Question by: Rapid Customer | Product code: 75-0212
Q. Hello, i am looking for a On-On DPDT toggle switch with Break-before-make connection (or non-shorting), do you have on ? Thanks a lot
A. Hi Mathieu, thank you for your question. 75-0140 looks to be suitable.


13 April 2012 Question by: Rapid Customer | Product code: 75-0212
Q. Im looking to install a switch that allows me to operate a light source of 3.5 DCV. Which one should be the best fit for this job? Thanks.
A. Hi Mike, thanks for your question. 75-0211 is the part you require: www.rapidonline.com/Electronic-Components/Miniature-Toggle-Swth-Spdt-75-0211/


17 March 2012 Question by: Rapid Customer | Product code: 75-0212
Q. Hi, I'm looking for a switch with the following configuration: 100 SP-3 T5 00 B1 M1 P 0 What would be the correct order code for it?
A. Hi Ramunas, thanks for your question. Unfortunately we have no exact match on that code, but something like a 75-0092 may be suitable. If you could provide a little more detail for your requirements we can investigate further.


24 February 2012 Question by: Rapid Customer | Product code: 75-0212
Q. Hi, does this switch have momentarily ON then return to centre OFF, then momentarily ON the other way and RETURN to centre OFF,that is in the CENTRE position or OFF when not being operated. Regards Allan
A. Hi Allan, thanks for your question. These switches are fixed position. However the 2 below will do that: Single pole version 3 connections: Order code 75-0086 = spdt centre off momentary. Double pole version 6 connections: Order code 75-0090 = dpdt centre off momentary.

Reviews


Exceptional Value and Great Quality

Reviewed by: David Dyer - 07 September 2015
Needed some switches for a model railway layout control board. I was struggling to find the right one. The on line help received helped me make the correct decision and now they are fitted and wired, they feel solid and work faultlessly