Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic 44-510605 B05 Soldering Bit - Chisel 3.2mm

Order Code:  

85-0985

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: 44-510605  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.18
5+ £6.09
10+ £5.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
108 in Stock, despatched same dayAdditional 100 due on 03/07/2024

A long life, iron-clad copper soldering bit for use with the Xytronic 456DLX (85-1044), the Autotemp 369 (85-1046), the LF-369D (85-1047) and LF-1600 (85-6700) and other Xytronic soldering stations and irons.


  • 3.2mm
  • Chisel style
  • Pre-tinned for immediate use
  • Lead-free
  • Xytronic type 44-510605 / B05
Tip Range 44-5106XX
Tip Type Chisel
Tip Size 3.2mm
Length N/A
Width 3.2mm
For Use With 988, 988D, 137ESD, 136ESD, 136, 379, 107ESD

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 April 2014 Question by: Rapid Customer | Product code: 85-0985
Q. would this tip fit the 456DLX soldering station?
A. Hi Andrew. Thank you for your question. The tips of the 456DLX soldering station can be found here.

Reviews


Be the first to submit a review