A long life, iron-clad copper soldering bit for use with the Xytronic 456DLX (85-1044), the Autotemp 369 (85-1046), the LF-369D (85-1047) and LF-1600 (85-6700) and other Xytronic soldering stations and irons.
0.8mm Chisel style Pre-tinned for immediate use Lead-free Xytronic type 44-510602 / B02
Tip Range
44-5106XX
Tip Type
Chisel
Tip Size
0.8mm
Length
N/A
Width
0.8mm
For Use With
988, 988D, 137ESD, 136ESD, 136, 379, 107ESD
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In