Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ZOOM-G-GPRS (13.00.104) Quad Band GPRS Socket Modem with GPS

Order Code:  

43-1140

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ZOOM-G-GPRS (13.00.104)  Copy to clipboard
 Report an error

Discontinued

The ZOOM-G-GPRS socket modem from Siretta can be used for embedded applications with quad band GPRS and GPS.


  • Interface to application by 2x20 way pin headers
  • Headers: Functions (GPIO) and Comms (Serial and TTL)
  • EVK development platform for speedy time to market
  • GPRS global coverage and GPS
  • Wide supply voltage capability 5-42V
  • 10 GPIO lines
  • AT command driven
  • Can be used to develop remote terminal unit
  • Compact size
Type GPRS
Frequency 850 to 1900MHz
Height 25mm
Length 90mm
Width 60mm

Reviews


Be the first to submit a review