Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta TANGO41/2.5M/SMAM/S/S/32 4G/3G/WiFi Small Footprint Bolt-thru Antenna

Order Code:  

43-1247

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO41/2.5M/SMAM/S/S/32  Copy to clipboard
 Report an error

Discontinued

The Siretta Tango 41 is a wide-band outdoor antenna aimed at the 4G / Wi-Fi frequency, but is equally capable of 3G and 2G frequencies.

With a diameter of only 39.8mm, the Tango 41 can be fitted in small spaces or on cabinets with curved or non-flat surfaces. The Tango 41 has a built-in RF cable terminated in a standard SMA male connector, so it is easy to mount the antenna and then connect the cable to your equipment. The Tango 41 is intended as an all weather antenna and has an integral rubber washer that creates a seal with the mounting surface.


  • Integrated 2.5m RF cable
  • SMA male connector
  • Body diameter 39.8mm
  • Length 77.9mm
  • 5dBi gain at 4G/2600MHz
  • Outdoor rugged antenna
  • Siretta type TANGO 41/2.5M/SMAM/S/S/32
Mounting Through hole
GPRS/2G No
UMTS/3G Yes
LTE/4G Yes
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Compact
Connector SMA male
IP Rating IP65

Reviews


Be the first to submit a review