Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta TANGO22/3M/SMAM/SMAM/SMAM/26 Combined GSM/GPRS/3G/Wifi & GPS Puck

Order Code:  

43-1233

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: TANGO22/3M/SMAM/SMAM/SMAM/26  Copy to clipboard
 Report an error

Discontinued

This Tango 22 antenna from Siretta combines WiFi, GSM/3G and GPS antennas into one, compact and low profile unit.


  • Combined GPS/WIF/3G
  • 3 x 3m cables
  • SMA M connectors
Mounting Through hole
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS Yes
ISM No
2.4GHz Yes
WiFi Yes
Bluetooth Yes
Antenna Construction Puck
Cable Type RG174
Connector SMA male

Reviews


Be the first to submit a review