Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta MIKE2A/5M/LL1/SMAM/S/S/26 GSM/GPRS and 3G Whip Antenna

Order Code:  

43-1189

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: MIKE2A/5M/LL1/SMAM/S/S/26  Copy to clipboard
 Report an error

Discontinued

The Mike 2A from Siretta is a ½ wave, high gain magnetic mounting whip antenna, tuned to quad band GSM / GPRS and 3G / UMTS frequencies. With a high peak gain of 5dBi, the Mike 2A is a great antenna for demanding applications that require strong signal transmission and reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to manoeuvre the antenna to best optimise signal strength. Magnetic mounting antennas are ideal for quick and easy installations that can be adjusted at a later date.

Common applications for this antenna include: utilities metering, car park metering, security, wireless door entry and many other applications, especially those in low signal areas. Its wide operating frequency band allows for worldwide cellular applications over the quad band GSM / GPRS networks.


  • Quad band GSM / GPRS
  • Magnetic mounting
  • SMA male connector
  • LMR100 cable
  • Cable length 5m
  • High gain - 5dBi
  • Siretta type MIKE2A/5M/LL1/SMAM/S/S/26
Mounting Magnetic
GPRS/2G Yes
UMTS/3G Yes
LTE/4G No
Combined No
GPS No
ISM No
2.4GHz No
WiFi No
Bluetooth No
Antenna Construction Whip
Cable Type LMR100 low loss
Connector SMA male

Reviews


Be the first to submit a review