Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siretta ECHO17/0.1M/IPEX/S/S/15 Wifi/WLAN PCB Antenna

Order Code:  

43-1183

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: ECHO17/0.1M/IPEX/S/S/15  Copy to clipboard
 Report an error

Discontinued

Siretta's Echo 17 is a WiFi / WLAN dedicated PCB antenna that achieves impressive levels of performance, due to fine tuning between 2.4 and 2.5GHz. Being tuned to this frequency band means the Echo 11 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications. With a tiny footprint size of only 45 x 10mm, the Echo 17 is perfect for those applications where internal space for components is limited or where using an external antenna is simply not appropriate. Its miniature design allows this antenna to be easily fixed to the inside of an enclosure or directly onto a PCB.

Common applications for the Echo 17 include: waterproof / water-tight designs, low power Zigbee, portable WiFi solutions and general 2.4GHz applications that require a compact unit. The Echo 17 is designed to resonate at a high level between 2.4 and 2.5GHz and achieves a peak gain of 2.6dBi. It is therefore suitable for a host of wireless M2M applications that require an embedded antenna.


  • WiFi / WLAN 2.4GHz
  • Bluetooth / ZigBee
  • Embedded
  • Siretta type ECHO17/0.1M/IPEX/S/S/15

Reviews


Be the first to submit a review