The Delta 6C from Siretta is a dual band WiFi antenna, tuned to 2.4 and 5.8GHz with a peak gain of 5dBi. Measuring 196mm long, the antenna body accommodates the ½ wave dipole radiating element that provides superior performance for more demanding WiFi applications. Its hinged joint provides a flexible means of setting the antenna at 0, 45 & 90 degrees into its optimum position for WiFi transmission. The Delta 6C is commonly used with WiFi, Bluetooth, and Zigbee based applications to improve the signal strength and boost the performance of your short-range terminal.
Using a badly designed antenna can result in poor performance and noticeably slower data transfer rates. Simply swapping existing antennas to high gain models, such as the Delta 6C, can really help to reach those high data transfer rates users need in today's wireless industry. The Delta 6C can be used with most modern day WiFi modems, such as NetGear and TP-link, that operate on the traditional 2.4GHz as well as the 5.8GHz band.
- WiFi / WLAN
- ISM
- 2.4 / 5.8GHz frequency range
- Bluetooth
- ZigBee
- Direct connect
- Reverse polarity SMA male connector
- Siretta type DELTA6C/x/SMAM/S/RP/11