Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-225-218 Toroidal Transformer 225VA 0-18V

Order Code:  

88-3828

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-225-218  Copy to clipboard
 Report an error

Discontinued

High quality toroidal transformer, 225VA 0-18V, 0-18V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 18V
Power 225VA
Weight 2.2kg
Encapsulated No
Mounting Type Toroidal

Reviews


Quality and value

Reviewed by: Tony Thompson - 28 April 2014
The transformer is heavily built and therefore a weighty item, always a good sign of quality with a transformer. When compared with other companies, this was excellent value for money. I have not as yet tested the transformer as it is part of an ongoing hi-fi amplifier project but I have every confidence it will prove to work very well.