Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-146-015-212 Toroidal Transformer 15VA 0-12V

Order Code:  

88-3783

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-015-212  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.85
25+ £11.65
50+ £10.91
100+ £10.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional 10 due on 02/05/2024

High quality toroidal transformer, 15VA 0-12V, 0-12V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Power 15VA
Weight 0.33kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Excellent product

Reviewed by: Mr Rob Beales - 28 June 2017
I have used these transformers for several decades from what was, a Malta based maufacturer. They have always proved to be highly reliable, and excellent value for money. Vigortronix offer a wide range of voltages and tap options, so most of the time, I can get what I want, straight 'off the shelf '. Keep up the good work!