Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

STP16CL596M SO24 SPI 16BIT LED DRIVER

STP16CL596M SO24 SPI 16BIT LED DRIVER

Order Code:  

82-0128

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: STP16CL596M  Copy to clipboard
 Report an error

Discontinued

Constant Current LED Sink Driver, 3V to 3.6V Supply Voltage, 90mA LED Current, 16 LEDs, 25MHz Switching Frequency, -40°C to +125°C, 24-SOIC Case, The STP16CL596 is a MonolithIC, Low voltage, Low Current Power 16-bit Shift Register Designed for LED Panel Displays, Adjustable Output Current Through External Resistor, Serial Data In/Parallel Data Out, Serial Out Changes State on the Failing Edges of Clock, Supplied in Tube of 40
Height 2.65mm
LED Driver Type Constant Current LED Sink Driver
Length 15.6mm
Max Switching Frequency 25MHz
Operating Temperature Range -40°C to +125°C
Package/Case 24-SOIC
Supply Voltage Max 3.6V
Supply Voltage Min 3V
Width 7.6mm

Reviews


Be the first to submit a review