Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic ALE1PB12 16A PCB Form A Power Relay 12V

Order Code:  

60-5032

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ALE1PB12  Copy to clipboard
 Report an error

Discontinued

PCB Power Relay, SPST Contact, 12Vdc Coil Voltage, 277Vac Contact Voltage, 16A Contact Current, 4432VA Load, 360R Coil Resistance, 0.4mW Coil Power, 20ms Operate Time, 20ms Release Time, Silver Alloy Contact, 20, 3.5mm Pitch, 28.6mm Long, 12.4mm Wide, 24.9mm High, 17gm Weight, PCB Power Relay, A Compact, PCB Mounting, 16A Switching Relay. Requires Low Operating Power (400mW). Contacts are Silver Alloy and Configured as 1 Form A (Normally Open). High Shock and Insulation Resistance. Available in Various Coil Voltages. UL, CSA TUV Approved, and VDE, SEMKO Pending, Designed for Heavy Load Switching of Domestic Appliances and Similar Applications.

Reviews


Be the first to submit a review