Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 919D1481 Gearbox and Motor 148:1 - 4.5 to 15V

Order Code:  

37-1238

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D1481  Copy to clipboard EAN-13: 5014111919187
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
2 in Stock, despatched same dayBack-order availability date - 10/05/2024

Single 148:1 ratio metal gearbox suitable for light industrial, educational, modelling and R&D applications. It is constructed from steel and brass, housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with gears. The motors is fitted with a bracket with four fixing holes making it easy to mount on a flat surface.

For speed regulation see panel mounted speed regulator (order code: 37-1245) (Not for use below 6V operation).


  • Designed for heavy duty industrial and model applications
  • 4.5 to 15V voltage rating
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 919D series
Nominal Voltage 4.5 to 15V
Max Torque 59Ncm
Speed (No Load) 15800rpm
Speed (Max Torque) 13360rpm
Current (No Load) 0.52A
Current (Max Torque) 2.85A
Input Power (Max Torque) 21.2W
Type Gearbox and Motor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review