Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA Gearbox and Motor 3000:1 - 4.5 to 15V

Order Code:  

37-1097

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D30001  Copy to clipboard EAN-13: 5014111919224
 Report an error

Discontinued

Single 3000:1 ratio metal gearbox suitable for light industrial, educational, modelling and R&D applications. It is constructed from steel and brass, housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with gears. The motors is fitted with a bracket with four fixing holes making it easy to mount on a flat surface.

For speed regulation see panel mounted speed regulator (order code: 37-1245) (Not for use below 6V operation).


  • Designed for heavy duty industrial and model applications
  • 4.5 to 15V voltage rating
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 919D series
Nominal Voltage 4.5 to 15V
Max Torque 59Ncm
Speed (No Load) 1.5rpm
Speed (Max Torque) 6rpm
Current (No Load) 520mA
Current (Max Torque) 2850mA
Input Power (Max Torque) 21.2W

Reviews


Be the first to submit a review