Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Haze HSC12-7.5_VO 12V 7.5Ah SLA Battery

Order Code:  

18-1250

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HSC12-7.5_VO Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 7 days

A sealed 12V lead acid battery, in a V0 rated case, that is completely maintenance free. The Haze HSC12-7.5 is optimised for Security and Alarm Systems, CCTV, Emergency Energy Lighting Systems, Marine or Medical equipment. Capacity is quoted at the 20 hour rate at +25°C, down to 1.7V per cell.


  • Voltage: 12V
  • Capacity: 7.5Ah
  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Low impurity electrolyte
  • Spill proof/ leak proof
  • Valve regulated: Max internal pressure 2.5psi
  • Multi-position usage
  • V0 rated ABS Case and cover
  • Low self discharge
  • FAA and IATA approved as non- hazardous
  • Low cost
  • Supplied as HSC12-7.5

Please Note: The batteries full Ah is not realised until the battery has been fully charged and discharged 5 times.

Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 7.5Ah
Chemistry Lead acid
Dimensions (H x W x L) 94 x 65 x 151mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 2.20kg
Terminal Type T2
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 December 2018 Question by: Rapid Customer | Product code: 18-1250
Q. Is this battery rechargeable please?
A. Hi Vic, thank you for your question. This is a rechargeable battery.

Reviews


Be the first to submit a review