Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Ducati 4.16.10.40.64 90uf Plastic Case Motor Run Capacitor

Ducati 4.16.10.40.64 90uf Plastic Case Motor Run Capacitor

Order Code:  

10-2991

  Copy to clipboard
Brand: Ducati  Copy to clipboard MPN: 4.16.10.40.64 Copy to clipboard
 Report an error

Discontinued

A 90µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø55 x 120mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Material Polypropylene
Capacitance 90µF
Voltage 450V
Tolerance 5%
Operating Temperature -25 to +85°C
Dimensions 55 x 120mm

Reviews


Be the first to submit a review