Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schurter 4740.4300 6 Outlet Stripbloc with 2m Cable

Order Code:  

23-3506

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 4740.4300 Copy to clipboard
 Report an error

Discontinued

Stripbloc 6-outlet IEC mains distribution board from Schurter supplied with 2m cable and UK 13A plug.


  • Input plug type UK 13A
  • Output sockets type F
  • Voltage rating 250V
  • Current rating 10A
  • Black colour
  • VDE, SEV, SEMKO, UL and CSA approved
Type Distribution unit
Gender Plug/socket
Current Rating 10A
Voltage Rating 250V
Mounting Type Cable
Panel Cutout N/A
Contact Material Brass
Dielectric Strength 2.5kV
Width 59mm
Length 225mm
Height 40mm

Reviews


Be the first to submit a review