Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Apem IKL0603000 SMD DIP Switch RM 2.54mm 6 Pole

Order Code:  

51-0845

  Copy to clipboard
Brand: APEM  Copy to clipboard MPN: IKL0603000 Copy to clipboard
 Report an error

Discontinued

DIP switch from APEM, 2.54mm, with 6 poles.
  • SMD mounting
Type DIL switch
Contact Configuration On / off
Max. Current 0.1A
Action Contact switching
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review