Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rolson 22157 250mm Tin Snips

Order Code:  

86-2141

  Copy to clipboard
Brand: Rolson  Copy to clipboard MPN: 22157 Copy to clipboard EAN-13: 5029594221573
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.68
5+ £5.27
10+ £4.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

Straight cut tin snips with hardened steel blades and drop-forged handles.


  • Safety storage clasp holds the snips closed when not in use
  • Overall length 250mm
  • Rolson type 22157
Type Tin snips
Material Steel
Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review