Mega Electronics White A4 Quick-Laser Labels (Pack of 50)

Mega Electronics White A4 Quick-Laser Labels (Pack of 50)

MPN
WHITE A4 Q-L(50)
Order Code
37-1788

Discontinued


The White A4 Quick-Laser Labels from Mega Electronics are new laser printable self-adhesive polyester sheets supplied in A4 size for the easy production of labels, control panels, warning labels and signs.

These high quality labels have been manufactured using only the finest materials, including the A4 Polyester sheets that are coated in a high performance modified acrylic adhesive; for added protection, the printed sheets can be coated with self-adhesive over-laminating films in either vinyl or polycarbonate. On top of that, the labels provide excellent toner anchorage, and have been well-designed for sheet-fed laser printers and are compatible with HP LaserJet III and IV series printers.

Overall, the Quick-Laser Labels offer high quality, but at an affordable price – the ideal combination!


  • Ideal for serial number and rating labels
  • Designed to give a high resolution durable image
  • Completed labels have a temperature rating of –40° to +150°C
  • Supplied over-size as 250 x 300mm to aid lamination
Type Laser labels
Adhesive Acrylic
Colour White

Trustpilot