Rapid R23 Staple Gun

MPN
10600521
Brand
Rapid Uk
EAN-13
7313466005216
Order Code
35-2588
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional 12 due on 22/06/2026

A professional quality, extremely durable, medium weight tacker that features a high impact force, recoilless action and noise damper. Its all-steel construction, ergonomic design and soft grip make this machine ideal for tacking fabric, canvas, leather, posters, etc. In schools, exhibitions, office and light industry.


  • Lock function for safety
  • Lifetime tested for 100,000 firings
  • Simple bottom loading
  • For fine wire staples
  • Capacity 156x 13/4-6-8 staples
  • Manufacturer's two year guarantee
Type Staple Gun
Staple Size Type 13

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 35-2588

Q. I have borrowed a Rapid 23 staple gun. I says on it 13/4 - 6 - 8. Does that mean it takes all three sizes of refill staples and what is the difference between them? The staples currently are not very 'tall'. Which are the largest/longest staples please.

A. Hi Michele, thank you for your question. This is the leg length and the stapler can take all 3, 13/4 (35-2621), 13/6 (35-2623) and 13/8 (35-2625).

Question by: Product code: 35-2588

Q. can you give the correct product code for the Fineline Staples for the R23. Your previous answer gives the product code for the R23 and not the Staples that are compatible with it. I require the 13/8 fineline staple. Many Thanks.

A. Thanks for your enquiry Ian. The product code you are after is 35-2625.

Reviews

top quality at a fantastic price

Staple gun is fantastic, just what I needed.

Reviewed by: Rob May

Trustpilot