Image representative of range

Fx-992s Scientific Calculator



Order Code: 25-0360
Manufacturer: Casio
Manufacturer Part No: FX992S
View all from this manufacturer
 

View accessories
 


View full product range View full product range

QtyPrice
1+£18.82
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

A dual, solar and battery powered 12 + 2 digit calculator.
  • Dual power enables operation, and gives full memory protection, regardless of light conditions
  • 383 functions, including fractions, log, trigonometric, hyperbolic, reciprocals and factorials
  • 128 pre-programmed constants, holding data like the speed of light, Planck, Faraday constant, atomic mass, chemical calculations, area and length etc.
  • Independent memory and 6 constant memories
  • Fast compounding and direct acceptance of all four basic functions
  • Visually perfect algebraic method (VPAM) allows a formula to be entered as written
  • 18 pairs of parentheses are nestable in 6 levels for reading and processing maths expressions
  • Fluent conversion between polar and rectangular co-ordinates
  • Progressive regression analysis and standard deviations contribute to swift handling of statistics
  • Single key operation for the display of kilo, mega, micro etc.
  • 3 mode angular measurements (degree, radian and grad)
  • Full floating decimal point with underflow
  • Complete with a wallet-type case and battery
  • Size 8.8mm (H) x 73mm (W) x 144mm (D)
  • Weight 74.3g

Replacement battery type LR44.
There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Accessories