A compact Ultra-Violet light source for use with Proformic Light Curing Resin
Proformic is an innovative liquid plastic which hardens within seconds when exposed to Ultra-Violet light.
It is ideal for repairing, joining, filling, moulding and sealing. Proformic gives you the potential to fix things quickly, without pressure, regardless of the size of the area.
Since Proformic can be applied in any number of layers, it enables the construction of complex three-dimensional objects and repairs for use in maintenance, repair and production processes in many areas of industrial manufacturing.
- Ideal for repairs and restoration
- Specially developed for curing by Ultra-Violet LED
- Single-component system
- Solvent-free
- Long storage life (minimum 1 year)
- Make 3-dimensional (3D) repairs and parts
- Handy application pens with integrated UV light source
- No applied pressure required
- Can be subsequently processed at any time
- Can be used in wet environments
- Resistant to most acids, alkalis, oils and lubricants
- Temperature range -40 to +150°C
- UV-resistant after curing
- Colour after curing is transparent to light yellow (depending on substrate and layer thickness)
- Can be milled, sanded, polished and painted when cured
- UV LED light source available separately
- Available in refillable 4g and 7g pens with integrated holder and UV light source