Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lascar EL-USB-TC-LCD Data Logger

Order Code:  

85-3526

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: EL-USB-TC-LCD  Copy to clipboard Calibration Available
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 17/05/2024

This data logger from Lascar has been designed to interface with either a J, K or T type thermocouple, which is simply connected to the dedicated socket at the base of the unit. The unit is easily set-up by plugging into a PC, via the USB port, where parameters such as mode, logging rate, start time, and any downloads may be done.

The instrument will record over 32,000 readings at a rate of between 1 second and 12 hours and, when downloaded, data can be graphed, printed and exported to other applications via the supplied purpose designed software.

The high contrast LCD can show several different temperature variables. The user can cycle between these using the push button. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 6 months.

Need more information? Check out the FAQ link at www.lascarelectronics.com.


  • High contrast LCD, with four digit temperature display
  • Measures up to 1350°C (K type thermocouple)
  • USB interface for set-up and data download
  • Two user programmable alarm thresholds
  • LED Indication
  • Data stored in non-volatile memory
  • Translucent protective cap
  • Supplied with basic K type thermocouple (0°C to +200°C)
  • Downloadable easy to install and use software
  • Powered by 1x ½AA 3.6V lithium battery (supplied)



Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review