Alkaline Button Cell, 20mAh Capacity, 1.5V Nominal Voltage, L736 Size Battery, Alkaline Manganese, 7.9mm Diameter, 3.6mm High, The Most Popular Long Life Alkaline Manganese Button Cell, Used Extensively in Calculators, Cameras, Clocks etc., Supplied in Protective Blister Pack
Battery Size
L736
Type
Battery, Primary (single use)
Nominal Voltage
1.5V
Capacity
24mAh
Chemistry
Alkaline Manganese
Dimensions (H x W x D)
3.6 x 7.9 x 7.9mm
Rechargeable
No
Pack Size
10
Weight (per Battery)
0.6g
Terminal Type
Protruded negative, Flat positive
Diameter
7.9mm
UN Number
A123
Package Type
Button Cell
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.