Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright L-56bHD 5mm 14V Red Flashing LED

Order Code:  

55-0140

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-56BHD  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.555
100+ £0.458
500+ £0.382
1000+ £0.377

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
493 in Stock, despatched same dayContact us for additional stock

A 5mm Red LED in a diffused package that has a built in IC which produces a continuous flashing at between 1.5 and 3.0Hz. Ideal for use in warning devices and alarms.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 660nm
Forward Current 22mA
Forward Voltage Typical 14V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 4mcd
Max Operating Temp +70°C
Minimum Operating Temp -40°C
Reverse Voltage 0.5V
Size 5mm
Viewing Angle 60°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review