Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA 918D1 In-line Coupling 2mm

Order Code:  

43-1050

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 918D1  Copy to clipboard EAN-13: 5014111918012
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.79
5+ £5.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 14 days

A brass, in-line shaft coupler, ideal for connecting motors to shafts or gearboxes, extending shafts, etc.


  • In-line shaft coupler
  • 2mm internal diameters
  • Brass material
  • 18.4mm long
  • 8mm OD
  • Couplers are fixed to the shafts by means of Allen screws, supplied
Type In-line shaft coupler
Bore Diameter 2mm
Material Brass
Diameter 8mm
Length 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review