Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Description: Mercury and Cadmium Free Alkaline Manganese Battery, AA Size
Chemical system: Alkaline Manganese
Nominal Voltage: 1.5V
Nominal Dimensions: 14.5 diameter x 50.5(L) mm
Terminals: Protruded positive(+) and flat negative(-) contacts
Jacket: Foil jacket
Applications: All electronic devices, e.g. toys, digital camera, mobile
phone, PDA, photographic equipment, data banks,
calculators, audio appliances, remote controls, paging machines
Average weight: 23g
Battery Size | AA |
---|---|
Type | Battery, Primary (single use) |
Nominal Voltage | 1.5V |
Chemistry | Alkaline Manganese |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Rechargeable | No |
Pack Size | 6 |
Weight (per Battery) | 23g |
Terminal Type | Protruded positive, Flat negative |
Diameter | 14.5mm |
UN Number | A123 |
Package Type | Cylindrical |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.