Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GENIE 20-pin Microcontroller Project Kit

<p>The <B>GENIE C20</B> microcontroller is at the heart of this project board. Features eight inputs, including provision for connection of an analogue sensor and eight medium-power outputs driven by a dedicated driver chip. Adds powerful microcontrolled intelligence to design or electronic projects.</p>
  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available is the PCB board associated with this kit (13-6034), enabling the design of custom projects
  • Download cables are also available, see 13-0847 or 13-6023
  • The Genie Design Studio software for programming the Genie is available free to download directly from www.genieonline.com, or convenience to buy in CD-ROM from Rapid, see 13-6024
  • Supplied with Genie version 2 microcontroller
Note: The GENIE Design Studio software is free to download directly from www.genieonline.com. For convenience, Rapid can also supply this software on CD-ROM (see 13-6024).
Order codeMftrs Part No.
13-6017PCB220GENIE 20-pin project kit
13-6034PCB220GENIE 20-pin PCB
*Question functionality currently disabled


03 December 2014 Question by: Rapid Customer
Q. The screw terminal block (21-3009) compatible with the Genie C20 project Kit, as recommended in the answer to another question has been discontinued. Can you recommend an alternative?
A. Hi Kevin. Thank you for your question. We can offer the 21-0461.


21 June 2013 Question by: Rapid Customer | Product code: 13-6017
Q. HI . can the C20 Genie run 4 servo motors together . Thanks
A. Hi Barney. Thank you for your question. This board would be able to control 4 servos - it has 4 outputs but will only switch them on and off, it would not control the directions.


18 April 2013 Question by: Rapid Customer | Product code: 13-6017
Q. Hi, what is the difference between the Genie C20 and the PIC16F677? I have made a board out for the C20 pinout diagram.
A. Hi electro user. Thank you for your question. The genie chips contain a bootstrap program to allow you to program the chip via a simple USB cable. PIC16F677 would be a standard (no genie) blank PIC. Only genie chips will work with genie. PIC16F66 would require a special programmer and software. Also it wouldn't be easy to program as they use assembly language rather than flowcharts that you see in genie.


13 October 2012 Question by: Rapid Customer | Product code: 13-6017
Q. what pin should I use to connect the LCD to the C20 pcb please?
A. Hi Joseph, thanks for your question. You should use outputs 0 or 1 for the LCD on the C20. Connect direct to Genie not through the driver. You should connect the LCD through the row of holes between the chips.


29 April 2012 Question by: Rapid Customer | Product code: 13-6017
Q. I own some par lights that operate on 11.6v AC and I would like to control them using this board can you recommend a suitable relay other then 60-4483 thanks Harry
A. Hi Harry, the output from the Genie board should be 5V. Depending on the current required by the PAR lamps – 60-4623 might be sufficient.


29 February 2012 Question by: Rapid Customer | Product code: 13-6017
Q. I have rather enjoyed working with this kit, but wonder if there is an alternative processor available with the capability of storing larger programs as some of the more complex ones that I have managed to create have exceeded the download capacity.
A. Thanks for your enquiry Gerald. I'm afraid the next version up is the 13-6005 but this will not fit.


17 January 2012 Question by: Rapid Customer | Product code: 13-6017
Q. If I wanted to control a series of items each running on 24V AC and lets say 2 amps max to be on the safe side, could you recommend suitable relays that this controller could work with?
A. Hi Gerard, this is the part we recommend: 60-4483


17 January 2012 Question by: Rapid Customer | Product code: 13-6017
Q. Does the controller chip hold the downloaded program when the power is removed?
A. Hi Gerard, thanks for your question. Yes, the program is held once the power is removed.


11 December 2011 Question by: Rapid Customer
Q. Can you please advise on what PCB mounted screw terminal that can be used for I/O connections for genie c20 project board.
A. Thanks for your enquiry Andrew - Product 21-3009 should meet your requirements.


15 November 2011 Question by: Rapid Customer | Product code: 13-6034
Q. What are the dimensions of this Product?
A. Hi Shane Thanks for your question. The size is 66.7mm X 53.5mm.