Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SSP32 Pvc Chemical Handling Gauntlets 355mm Cuffed Pair

Order Code:  

89-2918

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SSP32  Copy to clipboard EAN-13: 5024209230513
 Report an error

Discontinued

PVC coating on a cotton liner. 355mm Cuffed gloves give extra protection to the user. Ideal for protection against abrasion and a wide range of other applications. CE Marked and conforms to BS EN 388 CAT 2.


Model NoSSP32
Nett Weight:0.20Kg
Qty:1 Pair
Type Chemical gloves
Size 355 (cuff)
Material Cotton, PVC coating
Conformity Cat. 2, EN 388
Lifetime Warranty No

Reviews


Be the first to submit a review