RVFM Z15G1307 Z Series Microswitch Panelled Push Button

MPN
Z15G1307
Brand
RVFM
Order Code
78-2490
Country of Origin
Taiwan
  • Quickly find another product in this range by Actuator Type:

    Button Long Hinge Lever Roller Lever
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 509 in stockContact us for additional stock

Type Z heavy duty microswitch with panelled push button actuator.


  • Switching capacity of 15A at 250V AC
  • Connections via screw and cup washer
  • Can be connected as normally open or normally closed
  • High precision
  • Size 49.2 x 17.45 x 24.2mm
  • Phenolic resin push buttons
  • Stainless steel levers
  • UL Approved
Type Microswitch
Contact Configuration NO / NC
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Button

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot