Waterproof Metal Kepad 3 Key Plain

Waterproof Metal Kepad 3 Key Plain

MPN
AK103-B-SSS-WP-MM
Brand
RVFM
Order Code
78-0216

Discontinued


Metal Waterproof Data Entry Keypad, 24Vdc Contact Voltage, 20mA Contact Current, 200R Contact Resistance, 3 x 1 Layout, -20ºC to +60ºC Operating Temperature, 1000000 ops Operating Life, 120gf Operating Force, 55.25mm Long, 23mm Wide, 13.5mm High, Low Profile Waterproof Numeric Data Entry Keypads that have Metal Bezels and Keys Making these Keypads Resistant to Tampering and Vandalism, Unique Waterproof Design Makes these Keypads Ideal for Outdoor Use, Robust Metal Construction for Durability, Positive Action Keys Require Low Operating Force, Supplied in Matrix Format, Circuit Layouts as Below, Terminated by Solder Pads on PCB at Lower Edge of Keypad, Located via a Single Rectangular Cut Out and Secured via Four Mounting Holes, Accord AK-103 Series

Trustpilot