Vitrohm KH208-810B12R 12r ±10% 5W Axial Power Wirewound Ceramic Resistor

MPN
KH208-810B12R
Brand
Vitrohm
Order Code
50-9272

Discontinued


A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Type Power wirewound ceramic
Resistance 12Ω
Tolerance 10%
Power Rating 5W
Case Type Axial
Maximum Temperature +350°C
Min. temperature -55°C
PPM 400ppm
Voltage 7V

Trustpilot