Bulgin MP0037/2 Vandal Switch 21.5mm Prominent IP68

MPN
MP0037/2
Brand
Bulgin
Order Code
78-1686
Country of Origin
Tunisia

Discontinued


Stainless steel non-illuminated vandal resistant switch from Bulgin suitable for applications in public environments where standard switches would be frequently damaged or vandalised.
  • Typically used for door entry systems, elevators, vending machines etc
  • Round actuator
  • SPNO contact
  • Push-to-make operation
  • 1A contact current
  • 50V contact voltage
  • IP68 sealed
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A

Trustpilot