Bulgin MP0031/2 Vandal Switch 21.5mm Prominent IP66

Bulgin MP0031/2 Vandal Switch 21.5mm Prominent IP66

MPN
MP0031/2
Brand
Bulgin
Order Code
78-1684
Country of Origin
Tunisia

Discontinued


Stainless steel non-illuminated vandal resistant switch from Bulgin suitable for applications in public environments where standard switches would be frequently damaged or vandalised.


  • Typically used for door entry systems, elevators, vending machines etc
  • Round actuator
  • SPCO contact
  • Momentary operation
  • 5A contact current
  • 250V contact voltage
  • IP66 sealed
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A

Trustpilot