Bulgin MP0033 Vandal Resist.Switch SPNO

MPN
MP0033
Brand
Bulgin
Order Code
78-1706
Country of Origin
Tunisia

Discontinued


Stainless steel non-illuminated vandal resistant switch from Bulgin suitable for applications in public environments where standard switches would be frequently damaged or vandalised.


  • Typically used for door entry systems, elevators, vending machines etc
  • Round actuator
  • SPNO contact
  • Push-to-make operation
  • 1A contact current
  • 50V contact voltage
  • IP66 sealed
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A

Trustpilot