RVFM SP5-72GL13-A V4 Microswitch Simul Roller S Tags

MPN
SP5-72GL13-A
Brand
RVFM
Order Code
78-2471
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 578 in stockContact us for additional stock

Subminiature microswitch with a stainless steel simulated roller actuator.


  • Switching capacity of 3A at 250V AC
  • Supplied with solder lug terminal
  • Can be connected as normally open or normally closed
  • Free from overtravel restrictions and permits easy setting
  • Phenolic resin push buttons
  • Contact voltage 125V AC
  • Contact current 5A
  • Size 19.8 x 10.2 x 6.4mm
  • UL Approved
Type Microswitch
Contact Configuration NO / NC
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 78-2471

Q. I want to buy the V4 Microswitch Simul Roller (78-2471) but with PCB mount terminals. Please tell me the correct part number to order.

A. Hi John. Thank you for your question. Unfortunately we do not stock a simulated roller switch with PCB connectors in this range, the only PCB version we do is 78-2855.

Reviews

Be the first to submit a review

Trustpilot