RVFM SP5-72GL111-A V4 Microswitch 22.6mm Lever S Tags

MPN
SP5-72GL111-A
Brand
RVFM
Order Code
78-2468
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.199
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 213 in stockContact us for additional stock

Subminiature microswitch with a stainless steel long lever actuator.


  • Switching capacity of 3A at 250V AC
  • Supplied with solder lug terminals
  • Can be connected as normally open or normally closed
  • Free from overtravel restrictions and permits easy setting
  • Phenolic resin push buttons
  • Contact voltage 125V AC
  • Contact current 5A
  • Size 19.8 x 10.2 x 6.4mm
  • Lever length 22.6mm
  • UL Approved
Type Microswitch
Contact Configuration NO / NC
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Long Lever

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot