Image representative of range

Ultrasonic Transducer



Order Code: 61-1520
Manufacturer: Nicera
Manufacturer Part No: C40-16PU
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£6.93
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 500


Receive stock notification by text or 



 
Key Features

Data Sheets

Open Aperture Type Ultrasonic Transducer, -58dB Sensitivity, 40kHz Centre Frequency, -30°C to +80°C, An Open Aperture Type Ultrasonic Transducer that Uses Piezo Ceramic Elements that are Capable of Transmitting and Receiving Ultrasound, When Driven by an Alternating Voltage of Suitable Frequency, The Piezo Ceramic Element Distorts in Proportion to the Applied Voltage, Generating Ultrasonic Waves, Suitable for Volumetric Security Applications in the Home and for Automotive Applications
  • Constructed with unimorph piezoelectric header and radial cone
  • High sensitivity and sound level
  • Excellent durability
  • Extremely stable
  • Suitable for air medium and continuous pulse driving
  • Housing size ø16.2mm

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Center frequency40kHz
Sensitivity>–58dB
–6dB Directivity typ.55°

Questions


Be the first to ask a question

Reviews


Be the first to submit a review