Image representative of range

Ultraminiature Thumbwheel End Cheeks



Order Code: 78-0809
QtyPrice
1+£0.18
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Ultraminiature End Cheek, Thumbwheel Actuator, Clip-Fit into Panels Having a Thickness of between 0.8 and 3.2mm, RVFM TF51 Series

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage50V AC/28V DC max.
Switching current100mA max.
Carrying current500mA max.
Contact resistance200Ω max.
Insulation resistance10ΩBetween common terminal and any output
1000ΩBetween each output and non current carrying part
Dielectric strength800V AC for 1 minuteBetween common terminal and any output
1000V AC for 1 minuteBetween each output and non current carrying part
Operating temperature–20°C to +70°C
Operating force350g max.
Mechanical life200,000 operations
Electrical life100,000 operations
Body height16mm
Width (with end cheeks)16mm
Overall depth21mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review