Easter Opening Hours and Delivery Dates here
Udn2981a 8-channel Power Driver

Udn2981a 8-channel Power Driver

Order Code:

82-2202

Brand: Allegro MPN: UDN2981A

Discontinued


8-Channel Source Driver, 5V to 15V Supply Voltage, 500mA LED Current, 8 LEDs, -20°C to +85°C, 18-DIP Case, TTL, DTL, PMOS, or CMOS Compatible Inputs, 500mA Output Source Current Capability, Transient-protected Outputs, Output Breakdown Voltage to 50V, These Source Drivers are Useful for Interfacing between Low-level Logic and High-current Loads such as Relays, Solenoids, Lamps, Stepper Motors, Servo Motors, Print Hammers and LEDs, Supplied in Tube of 21
  • TTL, DTL, PMOS or CMOS compatible inputs
  • 500mA output source current capability
  • Transient protected outputs
  • Output breakdown voltage to 80V
  • DIL-18 packaging
Height 5.33mm
LED Driver Type Source Driver
Length 22.86mm
Operating Temperature Range -20°C to +85°C
Package/Case 18-DIP
Supply Voltage Max 15V
Total LED Current 500mA
Width 6.35mm

Trustpilot