Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fagor FT0103BA Triac TO92 Logic 400V 3.5mA

Fagor FT0103BA Triac TO92 Logic 400V 3.5mA

Order Code:  

47-3490

  Copy to clipboard
Brand: Fagor  Copy to clipboard MPN: FT0103BA  Copy to clipboard
 Report an error

Discontinued

Logic level triac, 1A RMS on-state current, 8.5A peak non repetitive surge current, 200V peak repetitive off-state voltage, 1.3V gate trigger voltage, 5mA gate trigger current, 7mA holding current, 1R dynamic resistance, 0.1W power dissipation, TO-92 package, 0.2g weight, PNPN technology, suitable for general purpose AC switching applications.

Reviews


Be the first to submit a review