Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fagor FT1209mW Triac TO220F Logic 600V 12A 10mA

Fagor FT1209mW Triac TO220F Logic 600V 12A 10mA

Order Code:  

47-3564

  Copy to clipboard
Brand: Fagor  Copy to clipboard MPN: FT1209MW  Copy to clipboard
 Report an error

Discontinued

Logic level triac, 12A RMS on-state current, 132A peak non repetitive surge current, 600V peak repetitive off-state voltage, 1.3V gate trigger voltage, 10mA gate trigger current, 20mA holding current, 40mR dynamic resistance, 1W power dissipation, TO-220-F package, high performance PNPN technology, suitable for general purpose AC switching applications with highly inductive loads.

Reviews


Be the first to submit a review