Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Aavid Thermalloy BW50-4 TO220 Hole Type 5.9°C/W Heatsink

Order Code:  

36-0206

  Copy to clipboard
Brand: Aavid Thermalloy  Copy to clipboard MPN: BW50-4 Copy to clipboard
 Report an error

Discontinued

A compact, high power dissipation, vertical mounting, extruded heatsink with solderable fixing pins, designed to accommodate a single TO-220, TO-218 or TO-247 package either via a separate clip, or by a mounting hole.

Fixing lugs are on a standard 25.4mm pitch.


  • High power dissipation heatsink
  • Aluminium material
  • Black anodised finish
  • 5.8°C/W thermal resistance
  • Suitable for TO-220, TO-218 and TO-247
  • 34.9mm long, 25.4mm wide, 50mm high
  • Aavid Thermalloy type BW50-4
Type Clip or bolt-on heatsink
Thermal Conductivity 5.8°C/W
For Use With TO-220, TO-218, TO-247
Dimensions 50 x 34.9 x 25.4mm

Reviews


Be the first to submit a review