TL062CD Bi-FET Dual Op AMP SMD (ST)

TL062CD Bi-FET Dual Op AMP SMD (ST)

MPN
TL062CD
Brand
ST
Order Code
82-0890

Discontinued


JFET Operational Amplifier, Low Power Type, Dual Amplifiers, 1MHz Bandwidth, 3.5V/us Slew Rate, 3mV Input Offset Voltage, 6V/mV Gain, JFET Input, 76dB CMRR, 6 to 36V Supply Voltage, 18V Supply voltage, 0°C to +70°C, 8-SOIC Case, Very Low Power Consumption, Wide Common-mode and Differential Voltage Ranges, Low Input Bias and Offset Currents, Output Short-circuit Protection, High Input Impedance JFET Input Stage, Internal Frequency Compensation, Latch-up Free Operation, High Slew Rate.

Trustpilot