Dallas Semiconductor DS1921G-F5 Temperature Logger Ibutton

Dallas Semiconductor DS1921G-F5 Temperature Logger Ibutton

MPN
DS1921G-F5
Order Code
73-5042

Discontinued


This Thermocron iButton is a versatile, self-sufficient system that is used for the measurement and recording of temperature. Data transfer is effected via a 1-Wire protocol.

The rate of measurement can be user-defined, and results stored as a discrete temperature or as a histogram. Up to 2048 readings can be taken at equidistant intervals ranging from 1 to 255 mins. The device can additionally record such parameters as out of range time, duration and threshold.

Suitable applications for this device include: monitoring condition of shipped goods in containers, pallets and bags, and the device will store data such as shipping information and date of manufacture.


  • Digital thermometer measures in 0.5°C increments
  • Accuracy ±1°C
  • Built-in real-time clock
  • User-programmable measurement interval 1 to 255mins.
  • Logs up to 2048 readings
  • Programmable high and low temperature alarm points
  • Unique ID number
  • Standard 1-Wire protocol
  • F5 MicroCan type
Type Temperature sensor
Height 6.03mm
Interface Type Serial 1-Wire
Memory Size 4Kbit
Operating Tempurature -40 to +85°C
Package/Case F5 MicroCan
Voltage 2.8 to 5.25V
Width 17.35mm

Trustpilot