Taiway SDPT Ultraminiature Slide Switch

Taiway SDPT Ultraminiature Slide Switch

MPN
1260
Brand
Taiway
Order Code
76-0302

Discontinued


Note: 76-0302 will be supplied until stocks are exhausted. See datasheets for slight differences between old and new parts.

From the Taiway range of Miniature Switches, the SDPT Ultraminiature Slide Switch is equipped with SPDT contacts and is ideally suited to a wide range of low voltage applications. It can also act as an alternative to jumpers etc.


  • 300mA contact current
  • 6Vdc contact voltage
  • PC pin terminal
  • 8.5 x 3.5 x 3.5mm
  • Right angle actuator button is ideal for edge of board applications
  • Pins are on a 2.54mm pitch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA

Trustpilot