Fischer Elektronik FK 214 SA CB Aluminium Heat Sink (Horizontal Bolt On) 15°C/W

MPN
FK 214 SA CB
Order Code
36-0506

Discontinued


Buy Elektronik Aluminium Heat Sink Mount (Horizontal Bolt On) 15°C/W from Fischer - designed to keep devices in TO-220 or SOT-32 semiconductors packages cool. The heatsinks are manufactured from aluminium for high thermal conductivity and, due to aluminium being a soft metal, for optimum device contact. Having a black anodised finish increases radiative heat loss to maximise the efficiency of these cooling devices. These heat sinks are bolt on types and are available in either horizontal mounting or vertical mount devices that feature solder lugs for maximum stability.


  • Bolt on heat sinks
  • Horizontal or vertical mounting
  • Solder lugs for vertical mounting devices
  • Available in a range of thermal resistances
  • Material and finish maximises thermal conductivity and heat loss
Type Bolt-on heatsink
Thermal Conductivity 15°C/W
Dimensions 30 x 25.4 x 13mm
For Use With TO-220, SOT-32

Trustpilot